Molded Body Reed Switch SPST-NO 10 ~ 40AT Operate Range 10W 500mA (AC/DC) 140 V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT10-1040-G1

DigiKey Part Number
306-1430-2-ND - Tape & Reel (TR)
306-1430-1-ND - Cut Tape (CT)
306-1430-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT10-1040-G1
Description
SWITCH REED SPST-NO 500MA 140V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Molded Body Reed Switch SPST-NO 10 ~ 40AT Operate Range 10W 500mA (AC/DC) 140 V Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CT10-1040-G1 Models
Product Attributes
Filter Similar Products
Category
Voltage - Switching DC
200 V
Manufacturer
Coto Technology
Power - Rated
10W
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Length - Overall
0.640" (16.26mm)
Type
Molded Body Reed
Size - Body
0.458" L x 0.095" W x 0.115" H (11.63mm x 2.41mm x 2.92mm)
Circuit
SPST-NO
Height Above Board
0.115" (2.92mm)
Operate Range
10 ~ 40AT
Operating Temperature
-40°C ~ 125°C
Release Range
3 ~ 35AT
Current - Carry
500mA (DC)
Current - Switching
500mA (AC/DC)
Base Product Number
Voltage - Switching AC
140 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33 416
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,28000 Kč26,28 Kč
1022,27400 Kč222,74 Kč
2520,70520 Kč517,63 Kč
10018,44880 Kč1 844,88 Kč
25017,09484 Kč4 273,71 Kč
50016,15926 Kč8 079,63 Kč
1 00015,30585 Kč15 305,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00014,53566 Kč29 071,32 Kč
4 00013,84779 Kč55 391,16 Kč
6 00013,48232 Kč80 893,92 Kč
10 00013,05901 Kč130 590,10 Kč
14 00012,80191 Kč179 226,74 Kč
Manufacturers Standard Package
Unit Price without VAT:26,28000 Kč
Unit Price with VAT:31,79880 Kč