
P0080SB | |
|---|---|
DigiKey Part Number | 13-P0080SBTR-ND - Tape & Reel (TR) 13-P0080SBCT-ND - Cut Tape (CT) 13-P0080SBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0080SB |
Description | THYRISTOR 6V 250A DO-214AA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 25V | |
Voltage - Off State | 6V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 250 A | |
Current - Peak Pulse (10/1000µs) | 80 A | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | 70pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 Kč | 8,00 Kč |
| 10 | 5,57800 Kč | 55,78 Kč |
| 100 | 3,64170 Kč | 364,17 Kč |
| 500 | 2,76598 Kč | 1 382,99 Kč |
| 1 000 | 2,46285 Kč | 2 462,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,89450 Kč | 5 683,50 Kč |
| 6 000 | 1,88678 Kč | 11 320,68 Kč |
| 9 000 | 1,85661 Kč | 16 709,49 Kč |
| 15 000 | 1,54744 Kč | 23 211,60 Kč |
| 21 000 | 1,44487 Kč | 30 342,27 Kč |
| Unit Price without VAT: | 8,00000 Kč |
|---|---|
| Unit Price with VAT: | 9,68000 Kč |


