2.21 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FRF52-2K21

DigiKey Part Number
13-MFR-25FRF52-2K21TR-ND - Tape & Reel (TR)
13-MFR-25FRF52-2K21CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFR-25FRF52-2K21
Description
RES 2.21K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.21 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FRF52-2K21 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MFR-25FBF52-2K21YAGEO9 9002.21KXBK-ND2,10000 KčParametric Equivalent
MRS25000C2211FRP00Vishay Beyschlag/Draloric/BC Components8 888PPC2.21KZCT-ND5,25000 KčUpgrade
SFR2500002211FR500Vishay Beyschlag/Draloric/BC Components9 78656-SFR2500002211FR500CT-ND2,94000 KčUpgrade
YR1B2K21CCTE Connectivity Passive Product1 2311712-YR1B2K21CCCT-ND17,85000 KčUpgrade
MF1/4DC2211FKOA Speer Electronics, Inc.1322019-MF1/4DC2211F-ND3,36000 KčParametric Equivalent
In-Stock: 5 953
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,84000 Kč8,40 Kč
250,69720 Kč17,43 Kč
500,61320 Kč30,66 Kč
1000,53750 Kč53,75 Kč
2500,45608 Kč114,02 Kč
5000,40484 Kč202,42 Kč
1 0000,36096 Kč360,96 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,27743 Kč1 387,15 Kč
10 0000,25238 Kč2 523,80 Kč
15 0000,23950 Kč3 592,50 Kč
25 0000,22494 Kč5 623,50 Kč
35 0000,21626 Kč7 569,10 Kč
50 0000,20778 Kč10 389,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč