2.21 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4DC2211F

DigiKey Part Number
2019-MF1/4DC2211F-ND
Manufacturer
Manufacturer Product Number
MF1/4DC2211F
Description
RES 2.21K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.21 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±100ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF1/4CCT52R2211FKOA Speer Electronics, Inc.8 6222019-MF1/4CCT52R2211FCT-ND2,73000 KčParametric Equivalent
MF1/4DCT52A2211FKOA Speer Electronics, Inc.4 4052019-MF1/4DCT52A2211FCT-ND2,10000 KčParametric Equivalent
MF1/4DCT52R2211FKOA Speer Electronics, Inc.6 4742019-MF1/4DCT52R2211FCT-ND2,10000 KčParametric Equivalent
In-Stock: 132
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,14200 Kč21,42 Kč
251,80600 Kč45,15 Kč
501,58740 Kč79,37 Kč
1001,40480 Kč140,48 Kč
2501,20276 Kč300,69 Kč
5001,07636 Kč538,18 Kč
1 0000,96885 Kč968,85 Kč
5 0000,77697 Kč3 884,85 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč