
MF1/4CCT52R2211F | |
|---|---|
DigiKey Part Number | 2019-MF1/4CCT52R2211FTR-ND - Tape & Reel (TR) 2019-MF1/4CCT52R2211FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4CCT52R2211F |
Description | RES 2.21K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,72200 Kč | 17,22 Kč |
| 25 | 1,45320 Kč | 36,33 Kč |
| 50 | 1,27660 Kč | 63,83 Kč |
| 100 | 1,12760 Kč | 112,76 Kč |
| 250 | 0,96256 Kč | 240,64 Kč |
| 500 | 0,85924 Kč | 429,62 Kč |
| 1 000 | 0,77168 Kč | 771,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,61528 Kč | 3 076,40 Kč |
| 10 000 | 0,56415 Kč | 5 641,50 Kč |
| 15 000 | 0,53788 Kč | 8 068,20 Kč |
| 25 000 | 0,50816 Kč | 12 704,00 Kč |
| 35 000 | 0,49044 Kč | 17 165,40 Kč |
| 50 000 | 0,47313 Kč | 23 656,50 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

