
MFR-25FBF52-49K9 | |
|---|---|
DigiKey Part Number | 49.9KXBK-ND |
Manufacturer | |
Manufacturer Product Number | MFR-25FBF52-49K9 |
Description | RES 49.9K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FBF52-49K9 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14FTD49K9 | Stackpole Electronics Inc | 88 936 | RNF14FTD49K9CT-ND | 0,08000 Kč | Direct |
| MRS25000C4992FRP00 | Vishay Beyschlag/Draloric/BC Components | 25 103 | 56-MRS25000C4992FRP00CT-ND | 0,21000 Kč | Upgrade |
| SFR2500004992FR500 | Vishay Beyschlag/Draloric/BC Components | 1 677 | 56-SFR2500004992FR500CT-ND | 0,12000 Kč | Upgrade |
| YR1B49K9CC | TE Connectivity Passive Product | 174 179 | A105916CT-ND | 0,71000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,81900 Kč | 8,19 Kč |
| 25 | 0,68880 Kč | 17,22 Kč |
| 50 | 0,60060 Kč | 30,03 Kč |
| 100 | 0,52700 Kč | 52,70 Kč |
| 250 | 0,44684 Kč | 111,71 Kč |
| 500 | 0,39686 Kč | 198,43 Kč |
| 1 000 | 0,35382 Kč | 353,82 Kč |
| 5 000 | 0,27743 Kč | 1 387,15 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


