49.9 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500004992FR500

DigiKey Part Number
56-SFR2500004992FR500TR-ND - Tape & Reel (TR)
56-SFR2500004992FR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR2500004992FR500
Description
RES 49.9K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MRS25000C4992FRP00Vishay Beyschlag/Draloric/BC Components25 10356-MRS25000C4992FRP00CT-ND5,25000 KčUpgrade
MBA02040C4992FRP00Vishay Beyschlag/Draloric/BC Components12 919BC49.9KXCT-ND2,31000 KčSimilar
SFR2500004992FR500Vishay Beyschlag/Draloric/BC Components1 67756-SFR2500004992FR500CT-ND2,94000 KčParametric Equivalent
In-Stock: 1 677
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,89000 Kč18,90 Kč
251,59600 Kč39,90 Kč
501,40260 Kč70,13 Kč
1001,23890 Kč123,89 Kč
2501,05912 Kč264,78 Kč
5000,94616 Kč473,08 Kč
1 0000,85042 Kč850,42 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,67975 Kč3 398,75 Kč
10 0000,62387 Kč6 238,70 Kč
15 0000,59517 Kč8 927,55 Kč
25 0000,56270 Kč14 067,50 Kč
35 0000,54334 Kč19 016,90 Kč
50 0000,52444 Kč26 222,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč