
MFP-25BRD52-150R | |
|---|---|
DigiKey Part Number | 13-MFP-25BRD52-150RTR-ND - Tape & Reel (TR) 13-MFP-25BRD52-150RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFP-25BRD52-150R |
Description | RES 150 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFP-25BRD52-150R Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YR1B150RCC | TE Connectivity Passive Product | 2 362 | 1712-YR1B150RCCCT-ND | 21,06000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,14000 Kč | 13,14 Kč |
| 10 | 8,55100 Kč | 85,51 Kč |
| 25 | 7,26600 Kč | 181,65 Kč |
| 50 | 6,46940 Kč | 323,47 Kč |
| 100 | 5,78530 Kč | 578,53 Kč |
| 250 | 5,03704 Kč | 1 259,26 Kč |
| 500 | 4,56860 Kč | 2 284,30 Kč |
| 1 000 | 4,17027 Kč | 4 170,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,46080 Kč | 17 304,00 Kč |
| 10 000 | 3,22895 Kč | 32 289,50 Kč |
| 15 000 | 3,10986 Kč | 46 647,90 Kč |
| 25 000 | 2,97517 Kč | 74 379,25 Kč |
| 35 000 | 2,89492 Kč | 101 322,20 Kč |
| 50 000 | 2,81654 Kč | 140 827,00 Kč |
| Unit Price without VAT: | 13,14000 Kč |
|---|---|
| Unit Price with VAT: | 15,89940 Kč |

