YR, Neohm Series 150
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YR1B150RCC

DigiKey Part Number
1712-YR1B150RCCCT-ND - Cut Tape (CT)
1712-YR1B150RCCTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
YR1B150RCC
Description
RES 150 OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
150 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
YR1B150RCC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±15ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 825
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
117,08000 Kč17,08 Kč
1011,12300 Kč111,23 Kč
259,48200 Kč237,05 Kč
508,45280 Kč422,64 Kč
1007,58210 Kč758,21 Kč
2506,62560 Kč1 656,40 Kč
5006,02654 Kč3 013,27 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0005,51766 Kč5 517,66 Kč
2 0005,08513 Kč10 170,26 Kč
3 0004,86297 Kč14 588,91 Kč
5 0004,61164 Kč23 058,20 Kč
7 0004,46185 Kč31 232,95 Kč
10 0004,31552 Kč43 155,20 Kč
12 0004,24536 Kč50 944,32 Kč
24 0004,00452 Kč96 108,48 Kč
25 0003,99149 Kč99 787,25 Kč
Manufacturers Standard Package
Unit Price without VAT:17,08000 Kč
Unit Price with VAT:20,66680 Kč