
LAD52C05L01 | |
|---|---|
DigiKey Part Number | 13-LAD52C05L01TR-ND - Tape & Reel (TR) 13-LAD52C05L01CT-ND - Cut Tape (CT) 13-LAD52C05L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAD52C05L01 |
Description | TVS DIODE 5VWM 9.8VC SOD523 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 9.8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.6V | |
Voltage - Clamping (Max) @ Ipp | 9.8V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 12pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,50700 Kč | 35,07 Kč |
| 100 | 2,17960 Kč | 217,96 Kč |
| 500 | 1,60004 Kč | 800,02 Kč |
| 1 000 | 1,41191 Kč | 1 411,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,08560 Kč | 3 256,80 Kč |
| 6 000 | 0,97357 Kč | 5 841,42 Kč |
| 9 000 | 0,91640 Kč | 8 247,60 Kč |
| 15 000 | 0,85213 Kč | 12 781,95 Kč |
| 21 000 | 0,81404 Kč | 17 094,84 Kč |
| 30 000 | 0,77700 Kč | 23 310,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |


