
LAD52C03L01 | |
|---|---|
DigiKey Part Number | 13-LAD52C03L01TR-ND - Tape & Reel (TR) 13-LAD52C03L01CT-ND - Cut Tape (CT) 13-LAD52C03L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAD52C03L01 |
Description | TVS DIODE 3.3VWM 7VC SOD523 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 7V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 7V |
Mfr | Current - Peak Pulse (10/1000µs) 6A (8/20µs) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 10pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case SC-79, SOD-523 |
Voltage - Breakdown (Min) 4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 3,48300 Kč | 34,83 Kč |
| 100 | 2,16480 Kč | 216,48 Kč |
| 500 | 1,58918 Kč | 794,59 Kč |
| 1 000 | 1,40232 Kč | 1 402,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,16450 Kč | 3 493,50 Kč |
| 6 000 | 1,04431 Kč | 6 265,86 Kč |
| 9 000 | 0,98301 Kč | 8 847,09 Kč |
| 15 000 | 0,91405 Kč | 13 710,75 Kč |
| 21 000 | 0,87320 Kč | 18 337,20 Kč |
| 30 000 | 0,83346 Kč | 25 003,80 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |











