
JB06S7500R | |
|---|---|
DigiKey Part Number | 13-JB06S7500RTR-ND - Tape & Reel (TR) 13-JB06S7500RCT-ND - Cut Tape (CT) 13-JB06S7500RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB06S7500R |
Description | FUSE 0603 0.75A 63VDC SLOW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 750 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.04 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm) |
Current Rating (Amps) | DC Cold Resistance 0.4 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 5 | 2,22600 Kč | 11,13 Kč |
| 10 | 2,07900 Kč | 20,79 Kč |
| 50 | 1,71760 Kč | 85,88 Kč |
| 100 | 1,58320 Kč | 158,32 Kč |
| 250 | 1,42368 Kč | 355,92 Kč |
| 500 | 1,31364 Kč | 656,82 Kč |
| 1 000 | 1,21179 Kč | 1 211,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,95616 Kč | 4 780,80 Kč |
| 10 000 | 0,88118 Kč | 8 811,80 Kč |
| 15 000 | 0,83986 Kč | 12 597,90 Kč |
| 25 000 | 0,79034 Kč | 19 758,50 Kč |
| 35 000 | 0,75917 Kč | 26 570,95 Kč |
| 50 000 | 0,75095 Kč | 37 547,50 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |



