
JB06S1001R | |
|---|---|
DigiKey Part Number | 13-JB06S1001RTR-ND - Tape & Reel (TR) 13-JB06S1001RCT-ND - Cut Tape (CT) 13-JB06S1001RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB06S1001R |
Description | FUSE 0603 1A 63VDC SLOW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.1 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm) |
Current Rating (Amps) | DC Cold Resistance 0.25 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 5 | 1,21800 Kč | 6,09 Kč |
| 10 | 1,11300 Kč | 11,13 Kč |
| 50 | 0,92400 Kč | 46,20 Kč |
| 100 | 0,85250 Kč | 85,25 Kč |
| 250 | 0,76768 Kč | 191,92 Kč |
| 500 | 0,70806 Kč | 354,03 Kč |
| 1 000 | 0,65346 Kč | 653,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,51584 Kč | 2 579,20 Kč |
| 10 000 | 0,47556 Kč | 4 755,60 Kč |
| 15 000 | 0,45336 Kč | 6 800,40 Kč |
| 25 000 | 0,42677 Kč | 10 669,25 Kč |
| 35 000 | 0,41004 Kč | 14 351,40 Kč |
| 50 000 | 0,39296 Kč | 19 648,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |





