
JB06S1501R | |
|---|---|
DigiKey Part Number | 13-JB06S1501RTR-ND - Tape & Reel (TR) 13-JB06S1501RCT-ND - Cut Tape (CT) 13-JB06S1501RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB06S1501R |
Description | FUSE 0603 1.5A 63VDC SLOW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 63 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.22 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm) | |
DC Cold Resistance | 0.15 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 5 | 1,41400 Kč | 7,07 Kč |
| 10 | 1,31100 Kč | 13,11 Kč |
| 50 | 1,09020 Kč | 54,51 Kč |
| 100 | 1,00490 Kč | 100,49 Kč |
| 250 | 0,90380 Kč | 225,95 Kč |
| 500 | 0,83432 Kč | 417,16 Kč |
| 1 000 | 0,76961 Kč | 769,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,63787 Kč | 3 189,35 Kč |
| 10 000 | 0,58798 Kč | 5 879,80 Kč |
| 15 000 | 0,56050 Kč | 8 407,50 Kč |
| 25 000 | 0,52756 Kč | 13 189,00 Kč |
| 35 000 | 0,50684 Kč | 17 739,40 Kč |
| 50 000 | 0,48567 Kč | 24 283,50 Kč |
| 125 000 | 0,48145 Kč | 60 181,25 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

