520V Clamp 3000A (3kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFA-380L

DigiKey Part Number
13-HFA-380L-ND
Manufacturer
Manufacturer Product Number
HFA-380L
Description
TVS DIODE 380VWM 520V AXIAL
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
520V Clamp 3000A (3kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
380V
Voltage - Breakdown (Min)
401V
Voltage - Clamping (Max) @ Ipp
520V
Current - Peak Pulse (10/1000µs)
3000A (3kA) (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
Axial, Right Angle Bend (24.15mm Center)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1499,96000 Kč499,96 Kč
20381,94300 Kč7 638,86 Kč
40366,11600 Kč14 644,64 Kč
100349,40250 Kč34 940,25 Kč
260336,00273 Kč87 360,71 Kč
500328,69892 Kč164 349,46 Kč
Manufacturers Standard Package
Unit Price without VAT:499,96000 Kč
Unit Price with VAT:604,95160 Kč