


AK1-380C | |
|---|---|
DigiKey Part Number | 283-AK1-380C-ND |
Manufacturer | |
Manufacturer Product Number | AK1-380C |
Description | TVS DIODE 380VWM 520VC AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 520V Clamp 1000A (1kA) (8/20µs) Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 380V | |
Voltage - Breakdown (Min) | 401V | |
Voltage - Clamping (Max) @ Ipp | 520V | |
Current - Peak Pulse (10/1000µs) | 1000A (1kA) (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | Axial, Right Angle Bend (24.15mm Center) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 495,97000 Kč | 495,97 Kč |
| 56 | 295,33679 Kč | 16 538,86 Kč |
| Unit Price without VAT: | 495,97000 Kč |
|---|---|
| Unit Price with VAT: | 600,12370 Kč |


