
HCV888800000SB000 | |
|---|---|
DigiKey Part Number | 13-HCV888800000SB000-ND |
Manufacturer | |
Manufacturer Product Number | HCV888800000SB000 |
Description | KIT MLCC HI-CAP X7R |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 6.3 ~ 100V Surface Mount, MLCC 2480 Pieces (58 Values - Mixed Quantities) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Ceramic | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 6.3 ~ 100V | |
Tolerance | ±10%, ±20% | |
Applications | - | |
Features | - | |
Quantity | 2480 Pieces (58 Values - Mixed Quantities) | |
Packages Included | 0402 ~ 1210 (1005 ~ 3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 236,19000 Kč | 5 236,19 Kč |
| 10 | 4 925,70000 Kč | 49 257,00 Kč |
| Unit Price without VAT: | 5 236,19000 Kč |
|---|---|
| Unit Price with VAT: | 6 335,78990 Kč |



