FMP Series 4.7K Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMP200JR-52-4K7

DigiKey Part Number
4.7KZTR-ND - Tape & Reel (TR)
4.7KZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FMP200JR-52-4K7
Description
RES 4.7K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
FMP200JR-52-4K7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.154" Dia x 0.354" L (3.90mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66 658
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,00000 Kč4,00 Kč
102,46300 Kč24,63 Kč
252,07960 Kč51,99 Kč
501,83140 Kč91,57 Kč
1001,61870 Kč161,87 Kč
2501,38932 Kč347,33 Kč
5001,24490 Kč622,45 Kč
1 0001,12175 Kč1 121,75 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,98708 Kč2 467,70 Kč
5 0000,90275 Kč4 513,75 Kč
7 5000,85943 Kč6 445,73 Kč
12 5000,81041 Kč10 130,12 Kč
17 5000,78120 Kč13 671,00 Kč
25 0000,75265 Kč18 816,25 Kč
30 0000,73895 Kč22 168,50 Kč
60 0000,69196 Kč41 517,60 Kč
62 5000,68943 Kč43 089,38 Kč
Manufacturers Standard Package
Unit Price without VAT:4,00000 Kč
Unit Price with VAT:4,84000 Kč