
PR02000204701JA100 | |
|---|---|
DigiKey Part Number | BC4802CT-ND - Cut Tape (CT) BC4802TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PR02000204701JA100 |
Description | RES 4.7K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR02000204701JA100 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.154" Dia x 0.394" L (3.90mm x 10.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,78800 Kč | 47,88 Kč |
| 25 | 4,04840 Kč | 101,21 Kč |
| 50 | 3,58640 Kč | 179,32 Kč |
| 100 | 3,18960 Kč | 318,96 Kč |
| 250 | 2,75660 Kč | 689,15 Kč |
| 500 | 2,48532 Kč | 1 242,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,25477 Kč | 2 254,77 Kč |
| 2 000 | 2,05865 Kč | 4 117,30 Kč |
| 3 000 | 1,95785 Kč | 5 873,55 Kč |
| 5 000 | 1,84383 Kč | 9 219,15 Kč |
| 7 000 | 1,77589 Kč | 12 431,23 Kč |
| 10 000 | 1,70949 Kč | 17 094,90 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

