
FKN1WSJR-52-39R | |
|---|---|
DigiKey Part Number | 13-FKN1WSJR-52-39RTR-ND - Tape & Reel (TR) 13-FKN1WSJR-52-39RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FKN1WSJR-52-39R |
Description | RES 39 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN1WSJR-52-39R Models |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Safety |
Series | Operating Temperature -40°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FWFU1W39RJ | TE Connectivity Passive Product | 990 | 1712-FWFU1W39RJCT-ND | 5,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,00300 Kč | 30,03 Kč |
| 25 | 2,51960 Kč | 62,99 Kč |
| 50 | 2,22580 Kč | 111,29 Kč |
| 100 | 1,97380 Kč | 197,38 Kč |
| 250 | 1,69748 Kč | 424,37 Kč |
| 500 | 1,52362 Kč | 761,81 Kč |
| 1 000 | 1,37579 Kč | 1 375,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,21385 Kč | 3 034,63 Kč |
| 5 000 | 1,11256 Kč | 5 562,80 Kč |
| 7 500 | 1,06048 Kč | 7 953,60 Kč |
| 12 500 | 1,00159 Kč | 12 519,88 Kč |
| 17 500 | 0,96648 Kč | 16 913,40 Kč |
| 25 000 | 0,93219 Kč | 23 304,75 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

