



FWFU1W39RJ | |
|---|---|
DigiKey Part Number | 1712-FWFU1W39RJCT-ND - Cut Tape (CT) 1712-FWFU1W39RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU1W39RJ |
Description | FWFU 1W 39R 5% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU1W39RJ Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.197" Dia x 0.472" L (5.00mm x 12.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,57000 Kč | 35,70 Kč |
| 25 | 3,01520 Kč | 75,38 Kč |
| 50 | 2,66680 Kč | 133,34 Kč |
| 100 | 2,36860 Kč | 236,86 Kč |
| 250 | 2,03932 Kč | 509,83 Kč |
| 500 | 1,83396 Kč | 916,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,65905 Kč | 1 659,05 Kč |
| 2 000 | 1,51028 Kč | 3 020,56 Kč |
| 3 000 | 1,43388 Kč | 4 301,64 Kč |
| 5 000 | 1,34748 Kč | 6 737,40 Kč |
| 7 000 | 1,29594 Kč | 9 071,58 Kč |
| 10 000 | 1,24560 Kč | 12 456,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

