
ES1B | |
|---|---|
DigiKey Part Number | 13-ES1BTR-ND - Tape & Reel (TR) 13-ES1BCT-ND - Cut Tape (CT) 13-ES1BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1B |
Description | DIODE STANDARD 100V 1A DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,03200 Kč | 40,32 Kč |
| 100 | 2,52400 Kč | 252,40 Kč |
| 500 | 1,86420 Kč | 932,10 Kč |
| 1 000 | 1,65065 Kč | 1 650,65 Kč |
| 2 000 | 1,47070 Kč | 2 941,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,96671 Kč | 4 833,55 Kč |
| 10 000 | 0,87087 Kč | 8 708,70 Kč |
| 15 000 | 0,82199 Kč | 12 329,85 Kč |
| 25 000 | 0,76702 Kč | 19 175,50 Kč |
| 35 000 | 0,73446 Kč | 25 706,10 Kč |
| 50 000 | 0,70279 Kč | 35 139,50 Kč |
| 125 000 | 0,63329 Kč | 79 161,25 Kč |
| 250 000 | 0,60873 Kč | 152 182,50 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |


