Direct
Direct
Upgrade



CS1206KKX7RZBB153 | |
|---|---|
DigiKey Part Number | 13-CS1206KKX7RZBB153TR-ND - Tape & Reel (TR) 13-CS1206KKX7RZBB153CT-ND - Cut Tape (CT) 13-CS1206KKX7RZBB153DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7RZBB153 |
Description | CAP CER 0.015UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KKX7RZBB153 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y6300153KXT | Knowles Syfer | 0 | 1206Y6300153KXT-ND | 6,00845 Kč | Direct |
| C1206X153KBRACTU | KEMET | 0 | 399-C1206X153KBRACTUTR-ND | 2,59945 Kč | Direct |
| 1206Y6300153JXT | Knowles Syfer | 0 | 1206Y6300153JXT-ND | 7,19980 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,59100 Kč | 35,91 Kč |
| 50 | 2,60380 Kč | 130,19 Kč |
| 100 | 2,30140 Kč | 230,14 Kč |
| 500 | 1,79322 Kč | 896,61 Kč |
| 1 000 | 1,63658 Kč | 1 636,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,37446 Kč | 4 123,38 Kč |
| 6 000 | 1,28445 Kč | 7 706,70 Kč |
| 9 000 | 1,23937 Kč | 11 154,33 Kč |
| 15 000 | 1,18944 Kč | 17 841,60 Kč |
| 21 000 | 1,16024 Kč | 24 365,04 Kč |
| 30 000 | 1,13216 Kč | 33 964,80 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |



