Upgrade
Direct

1206Y6300153KXT | |
|---|---|
DigiKey Part Number | 1206Y6300153KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y6300153KXT |
Description | CAP CER 0.015UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y6300153KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y6300153JXT | Knowles Syfer | 0 | 1206Y6300153JXT-ND | 7,19980 Kč | Upgrade |
| CS1206KKX7RZBB153 | YAGEO | 0 | 13-CS1206KKX7RZBB153CT-ND | 6,09000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,00845 Kč | 15 021,12 Kč |
| Unit Price without VAT: | 6,00845 Kč |
|---|---|
| Unit Price with VAT: | 7,27022 Kč |



