
CS0402-R-SK001L | |
|---|---|
DigiKey Part Number | 13-CS0402-R-SK001L-ND |
Manufacturer | |
Manufacturer Product Number | CS0402-R-SK001L |
Description | KIT RES 0402-2512 0.100-.910 OHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 0.1 ~ 0.91 Ohm ±1%, ±5% Surface Mount 4800 Pieces (160 Values - 30 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Thick Film | |
Resistance (Ohms) | 0.1 ~ 0.91 | |
Tolerance | ±1%, ±5% | |
Features | - | |
Quantity | 4800 Pieces (160 Values - 30 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0402 ~ 2512 (1005 ~ 6532 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 002,15000 Kč | 3 002,15 Kč |
| 10 | 2 736,50000 Kč | 27 365,00 Kč |
| Unit Price without VAT: | 3 002,15000 Kč |
|---|---|
| Unit Price with VAT: | 3 632,60150 Kč |








