
CQ0402000000SB000 | |
|---|---|
DigiKey Part Number | 13-CQ0402000000SB000-ND |
Manufacturer | |
Manufacturer Product Number | CQ0402000000SB000 |
Description | KIT MLCC HI-FREQUENCY 0402 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 50V Surface Mount, MLCC 44 Pieces (Assorted Per Value) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount, MLCC |
Manufacturer YAGEO | Voltage - Rated 50V |
Series | Tolerance ±0.1pF, ±0.25pF, ±5% |
Packaging Case | Features High Q |
Part Status Active | Quantity 44 Pieces (Assorted Per Value) |
Kit Type Ceramic | Packages Included 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 136,76000 Kč | 2 136,76 Kč |
| 10 | 1 910,81800 Kč | 19 108,18 Kč |
| Unit Price without VAT: | 2 136,76000 Kč |
|---|---|
| Unit Price with VAT: | 2 585,47960 Kč |










