Ceramic Capacitor Kit 16 ~ 100V Surface Mount, MLCC 49 Pieces (Assorted Per Value)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0201000000SB000

DigiKey Part Number
13-AC0201000000SB000-ND
Manufacturer
Manufacturer Product Number
AC0201000000SB000
Description
KIT MLCC AC 0201 ~ 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Ceramic Capacitor Kit 16 ~ 100V Surface Mount, MLCC 49 Pieces (Assorted Per Value)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount, MLCC
Manufacturer
YAGEO
Voltage - Rated
16 ~ 100V
Series
Tolerance
±0.1pF, ±0.25pF, ±5%, ±10%
Packaging
Case
Quantity
49 Pieces (Assorted Per Value)
Part Status
Active
Packages Included
0201, 0402 (0603, 1005 Metric)
Kit Type
Ceramic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Case
QuantityUnit PriceExt Price
15 223,25000 Kč5 223,25 Kč
104 913,53200 Kč49 135,32 Kč
Manufacturers Standard Package
Unit Price without VAT:5 223,25000 Kč
Unit Price with VAT:6 320,13250 Kč