
CFR-50JB-52-510R | |
|---|---|
DigiKey Part Number | 13-CFR-50JB-52-510R-ND |
Manufacturer | |
Manufacturer Product Number | CFR-50JB-52-510R |
Description | RES 510 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-50JB-52-510R Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR-50JR-52-510R | YAGEO | 7 729 | 13-CFR-50JR-52-510RCT-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,02900 Kč | 10,29 Kč |
| 25 | 0,85680 Kč | 21,42 Kč |
| 50 | 0,75180 Kč | 37,59 Kč |
| 100 | 0,66350 Kč | 66,35 Kč |
| 250 | 0,56276 Kč | 140,69 Kč |
| 500 | 0,50018 Kč | 250,09 Kč |
| 1 000 | 0,44705 Kč | 447,05 Kč |
| 5 000 | 0,35197 Kč | 1 759,85 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



