
CFR-50JR-52-510R | |
|---|---|
DigiKey Part Number | 13-CFR-50JR-52-510RTR-ND - Tape & Reel (TR) 13-CFR-50JR-52-510RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-50JR-52-510R |
Description | RES 510 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,00800 Kč | 10,08 Kč |
| 25 | 0,83160 Kč | 20,79 Kč |
| 50 | 0,73080 Kč | 36,54 Kč |
| 100 | 0,64250 Kč | 64,25 Kč |
| 250 | 0,54680 Kč | 136,70 Kč |
| 500 | 0,48548 Kč | 242,74 Kč |
| 1 000 | 0,43382 Kč | 433,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,36604 Kč | 915,10 Kč |
| 5 000 | 0,33143 Kč | 1 657,15 Kč |
| 7 500 | 0,31368 Kč | 2 352,60 Kč |
| 12 500 | 0,29357 Kč | 3 669,62 Kč |
| 17 500 | 0,28159 Kč | 4 927,82 Kč |
| 25 000 | 0,26987 Kč | 6 746,75 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

