Parametric Equivalent
Parametric Equivalent

CFR-50JB-52-180R | |
|---|---|
DigiKey Part Number | 13-CFR-50JB-52-180R-ND |
Manufacturer | |
Manufacturer Product Number | CFR-50JB-52-180R |
Description | RES 180 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-50JB-52-180R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,96600 Kč | 9,66 Kč |
| 25 | 0,81480 Kč | 20,37 Kč |
| 50 | 0,70980 Kč | 35,49 Kč |
| 100 | 0,62570 Kč | 62,57 Kč |
| 250 | 0,53084 Kč | 132,71 Kč |
| 500 | 0,47162 Kč | 235,81 Kč |
| 1 000 | 0,42122 Kč | 421,22 Kč |
| 5 000 | 0,33143 Kč | 1 657,15 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |




