180 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-50JR-52-180R

DigiKey Part Number
13-CFR-50JR-52-180RTR-ND - Tape & Reel (TR)
13-CFR-50JR-52-180RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFR-50JR-52-180R
Description
RES 180 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
180 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-500/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 170
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,00800 Kč10,08 Kč
250,83160 Kč20,79 Kč
500,73080 Kč36,54 Kč
1000,64250 Kč64,25 Kč
2500,54680 Kč136,70 Kč
5000,48548 Kč242,74 Kč
1 0000,43382 Kč433,82 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,36604 Kč915,10 Kč
5 0000,33143 Kč1 657,15 Kč
7 5000,31368 Kč2 352,60 Kč
12 5000,29357 Kč3 669,62 Kč
17 5000,28159 Kč4 927,82 Kč
25 0000,26987 Kč6 746,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč