
CFR-25JB-52-470K | |
|---|---|
DigiKey Part Number | 470KQBK-ND |
Manufacturer | |
Manufacturer Product Number | CFR-25JB-52-470K |
Description | RES 470K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JB-52-470K Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient 0/ -700ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,75100 Kč | 7,51 Kč |
| 25 | 0,63400 Kč | 15,85 Kč |
| 50 | 0,55480 Kč | 27,74 Kč |
| 100 | 0,48590 Kč | 48,59 Kč |
| 250 | 0,41212 Kč | 103,03 Kč |
| 500 | 0,36498 Kč | 182,49 Kč |
| 1 000 | 0,32535 Kč | 325,35 Kč |
| 5 000 | 0,25440 Kč | 1 272,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |




