
CFR-25JB-52-330R | |
|---|---|
DigiKey Part Number | 330QBK-ND |
Manufacturer | |
Manufacturer Product Number | CFR-25JB-52-330R |
Description | RES 330 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JB-52-330R Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR-25JR-52-330R | YAGEO | 19 470 | 13-CFR-25JR-52-330RCT-ND | 2,10000 Kč | Parametric Equivalent |
| CFR-25JT-52-330R | YAGEO | 14 875 | 13-CFR-25JT-52-330RCT-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,75600 Kč | 7,56 Kč |
| 25 | 0,63840 Kč | 15,96 Kč |
| 50 | 0,55440 Kč | 27,72 Kč |
| 100 | 0,48720 Kč | 48,72 Kč |
| 250 | 0,41240 Kč | 103,10 Kč |
| 500 | 0,36578 Kč | 182,89 Kč |
| 1 000 | 0,32610 Kč | 326,10 Kč |
| 5 000 | 0,25492 Kč | 1 274,60 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |




