
CFR-12JT-52-20K | |
|---|---|
DigiKey Part Number | 13-CFR-12JT-52-20KCT-ND - Cut Tape (CT) 13-CFR-12JT-52-20KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR-12JT-52-20K |
Description | RES 20K OHM 5% 1/6W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.075" Dia x 0.134" L (1.90mm x 3.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR-12JB-52-20K | YAGEO | 3 504 | 20KEBK-ND | 2,10000 Kč | Parametric Equivalent |
| CFR-12JR-52-20K | YAGEO | 4 950 | 13-CFR-12JR-52-20KCT-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,79800 Kč | 7,98 Kč |
| 25 | 0,66360 Kč | 16,59 Kč |
| 50 | 0,57960 Kč | 28,98 Kč |
| 100 | 0,50820 Kč | 50,82 Kč |
| 250 | 0,43004 Kč | 107,51 Kč |
| 500 | 0,38174 Kč | 190,87 Kč |
| 1 000 | 0,34038 Kč | 340,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,25857 Kč | 1 292,85 Kč |
| 10 000 | 0,23507 Kč | 2 350,70 Kč |
| 15 000 | 0,22298 Kč | 3 344,70 Kč |
| 25 000 | 0,20932 Kč | 5 233,00 Kč |
| 35 000 | 0,20117 Kč | 7 040,95 Kč |
| 50 000 | 0,19320 Kč | 9 660,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

