
CFR-12JB-52-20K | |
|---|---|
DigiKey Part Number | 20KEBK-ND |
Manufacturer | |
Manufacturer Product Number | CFR-12JB-52-20K |
Description | RES 20K OHM 5% 1/6W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-12JB-52-20K Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.075" Dia x 0.134" L (1.90mm x 3.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR-12JR-52-20K | YAGEO | 4 950 | 13-CFR-12JR-52-20KCT-ND | 2,10000 Kč | Parametric Equivalent |
| CFR-12JT-52-20K | YAGEO | 4 948 | 13-CFR-12JT-52-20KCT-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,77700 Kč | 7,77 Kč |
| 25 | 0,63840 Kč | 15,96 Kč |
| 50 | 0,56280 Kč | 28,14 Kč |
| 100 | 0,49350 Kč | 49,35 Kč |
| 250 | 0,41828 Kč | 104,57 Kč |
| 500 | 0,37040 Kč | 185,20 Kč |
| 1 000 | 0,33030 Kč | 330,30 Kč |
| 5 000 | 0,25857 Kč | 1 292,85 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



