
CC1812JKNPOEBN220 | |
|---|---|
DigiKey Part Number | 13-CC1812JKNPOEBN220TR-ND - Tape & Reel (TR) 13-CC1812JKNPOEBN220CT-ND - Cut Tape (CT) 13-CC1812JKNPOEBN220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812JKNPOEBN220 |
Description | CAP CER 22PF 3KV C0G/NPO 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812JKNPOEBN220 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812HA220JAT1A | KYOCERA AVX | 5 094 | 478-12886-1-ND | 33,81000 Kč | Direct |
| 1812HA220JAT2A | KYOCERA AVX | 685 | 478-KGM43BCG3U220JVCT-ND | 33,81000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 19,40200 Kč | 194,02 Kč |
| 50 | 15,35800 Kč | 767,90 Kč |
| 100 | 14,11070 Kč | 1 411,07 Kč |
| 500 | 12,00372 Kč | 6 001,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,81145 Kč | 10 811,45 Kč |
| 2 000 | 10,30068 Kč | 20 601,36 Kč |
| 3 000 | 10,04474 Kč | 30 134,22 Kč |
| 5 000 | 9,76121 Kč | 48 806,05 Kč |
| 7 000 | 9,59537 Kč | 67 167,59 Kč |
| 10 000 | 9,43581 Kč | 94 358,10 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |

