
1812HA220JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43BCG3U220JVTR-ND - Tape & Reel (TR) 478-KGM43BCG3U220JVCT-ND - Cut Tape (CT) 478-KGM43BCG3U220JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812HA220JAT2A |
Description | CAP CER 22PF 3KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812HA220JAT1A | KYOCERA AVX | 5 094 | 478-12886-1-ND | 33,81000 Kč | Parametric Equivalent |
| CC1812JKNPOEBN220 | YAGEO | 870 | 13-CC1812JKNPOEBN220CT-ND | 29,61000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 22,40500 Kč | 224,05 Kč |
| 50 | 17,88180 Kč | 894,09 Kč |
| 100 | 16,48340 Kč | 1 648,34 Kč |
| 500 | 14,12284 Kč | 7 061,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,00021 Kč | 14 000,21 Kč |
| 2 000 | 13,37951 Kč | 26 759,02 Kč |
| 3 000 | 13,06853 Kč | 39 205,59 Kč |
| 5 000 | 12,72382 Kč | 63 619,10 Kč |
| 7 000 | 12,52222 Kč | 87 655,54 Kč |
| 10 000 | 12,32835 Kč | 123 283,50 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |

