0.015 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KKX7RZBB153

DigiKey Part Number
311-1980-2-ND - Tape & Reel (TR)
311-1980-1-ND - Cut Tape (CT)
311-1980-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KKX7RZBB153
Description
CAP CER 0.015UF 630V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KKX7RZBB153 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C153KBRACTUKEMET3 881399-C1206C153KBRACTUCT-ND6,09000 KčUpgrade
C3216X7T2J153K085ACTDK9 160445-7760-1-ND8,19000 KčSimilar
C3216X7R2J153K130AATDK1 880445-4488-1-ND6,51000 KčParametric Equivalent
C3216X7R2J153K130AMTDK3 960445-6087-1-ND6,72000 KčParametric Equivalent
CGA5K4X7R2J153K130AATDK4 395445-5859-1-ND6,72000 KčParametric Equivalent
In-Stock: 290
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
103,78000 Kč37,80 Kč
502,74660 Kč137,33 Kč
1002,43160 Kč243,16 Kč
5001,89948 Kč949,74 Kč
1 0001,73569 Kč1 735,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,46041 Kč4 381,23 Kč
6 0001,36627 Kč8 197,62 Kč
9 0001,31912 Kč11 872,08 Kč
15 0001,26688 Kč19 003,20 Kč
21 0001,23634 Kč25 963,14 Kč
30 0001,20698 Kč36 209,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč