
C1206C153KBRACTU | |
|---|---|
DigiKey Part Number | 399-C1206C153KBRACTUTR-ND - Tape & Reel (TR) 399-C1206C153KBRACTUCT-ND - Cut Tape (CT) 399-C1206C153KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C153KBRACTU |
Description | CAP CER 0.015UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C153KBRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,63300 Kč | 36,33 Kč |
| 50 | 2,63320 Kč | 131,66 Kč |
| 100 | 2,32870 Kč | 232,87 Kč |
| 500 | 1,81464 Kč | 907,32 Kč |
| 1 000 | 1,65632 Kč | 1 656,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,52635 Kč | 3 052,70 Kč |
| 4 000 | 1,41941 Kč | 5 677,64 Kč |
| 6 000 | 1,36589 Kč | 8 195,34 Kč |
| 10 000 | 1,30658 Kč | 13 065,80 Kč |
| 14 000 | 1,27191 Kč | 17 806,74 Kč |
| 20 000 | 1,23857 Kč | 24 771,40 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

