CC1206FPNPO9BN151 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 7 726
Unit Price: 9,87000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 733
Unit Price: 17,01000 Kč
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 4,67967 Kč
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 4,32002 Kč
Datasheet
150 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206FPNPO9BN151

DigiKey Part Number
13-CC1206FPNPO9BN151TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC1206FPNPO9BN151
Description
CAP CER 150PF 50V C0G/NPO 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206FPNPO9BN151 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±1%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1206FRNPO9BN151YAGEO7 72613-CC1206FRNPO9BN151CT-ND9,87000 KčParametric Equivalent
KGM31BCG1H151FTKYOCERA AVX733478-KGM31BCG1H151FTCT-ND17,01000 KčDirect
VJ1206A151FXACW1BCVishay Vitramon0VJ1206A151FXACW1BC-ND4,67967 KčDirect
VJ1206A151FXAPW1BCVishay Vitramon0VJ1206A151FXAPW1BC-ND4,32002 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0002,17826 Kč43 565,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,17826 Kč
Unit Price with VAT:2,63569 Kč