
CC1206FRNPO9BN151 | |
|---|---|
DigiKey Part Number | 13-CC1206FRNPO9BN151TR-ND - Tape & Reel (TR) 13-CC1206FRNPO9BN151CT-ND - Cut Tape (CT) 13-CC1206FRNPO9BN151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206FRNPO9BN151 |
Description | CAP CER 150PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206FRNPO9BN151 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 5,94200 Kč | 59,42 Kč |
| 50 | 4,42640 Kč | 221,32 Kč |
| 100 | 3,96020 Kč | 396,02 Kč |
| 500 | 3,17322 Kč | 1 586,61 Kč |
| 1 000 | 2,93006 Kč | 2 930,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,44338 Kč | 9 773,52 Kč |
| 8 000 | 2,31445 Kč | 18 515,60 Kč |
| 12 000 | 2,24985 Kč | 26 998,20 Kč |
| 20 000 | 2,17826 Kč | 43 565,20 Kč |
| 28 000 | 2,13640 Kč | 59 819,20 Kč |
| 40 000 | 2,09615 Kč | 83 846,00 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

