


CC0805KKX7RYBB103 | |
|---|---|
DigiKey Part Number | 311-1477-2-ND - Tape & Reel (TR) 311-1477-1-ND - Cut Tape (CT) 311-1477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KKX7RYBB103 |
Description | CAP CER 10000PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KKX7RYBB103 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805KKX7RBBB103 | YAGEO | 21 827 | 311-3580-1-ND | 3,96000 Kč | Upgrade |
| 0805PC103KAT1A | KYOCERA AVX | 6 279 | 478-3975-1-ND | 13,35000 Kč | Direct |
| 0805PC103KAT2A | KYOCERA AVX | 6 137 | 478-0805PC103KAT2ACT-ND | 12,72000 Kč | Direct |
| C0805C103KARACTU | KEMET | 257 962 | 399-C0805C103KARACTUCT-ND | 3,75000 Kč | Direct |
| C2012X7R2E103K125AA | TDK | 89 126 | 445-2280-1-ND | 2,71000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 1,89800 Kč | 18,98 Kč |
| 50 | 1,34300 Kč | 67,15 Kč |
| 100 | 1,17000 Kč | 117,00 Kč |
| 500 | 0,88010 Kč | 440,05 Kč |
| 1 000 | 0,79105 Kč | 791,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,64888 Kč | 1 946,64 Kč |
| 6 000 | 0,59775 Kč | 3 586,50 Kč |
| 9 000 | 0,57218 Kč | 5 149,62 Kč |
| 15 000 | 0,54386 Kč | 8 157,90 Kč |
| 21 000 | 0,52731 Kč | 11 073,51 Kč |
| 30 000 | 0,51139 Kč | 15 341,70 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |

