10000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805KKX7RYBB103

DigiKey Part Number
311-1477-2-ND - Tape & Reel (TR)
311-1477-1-ND - Cut Tape (CT)
311-1477-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KKX7RYBB103
Description
CAP CER 10000PF 250V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KKX7RYBB103 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0805KKX7RBBB103YAGEO21 527311-3580-1-ND3,96000 KčUpgrade
0805PC103KAT1AKYOCERA AVX6 279478-3975-1-ND13,35000 KčDirect
0805PC103KAT2AKYOCERA AVX6 137478-0805PC103KAT2ACT-ND12,72000 KčDirect
C0805C103KARACTUKEMET257 962399-C0805C103KARACTUCT-ND3,75000 KčDirect
C2012X7R2E103K125AATDK89 026445-2280-1-ND2,71000 KčDirect
In-Stock: 459
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,34000 Kč3,34 Kč
101,89800 Kč18,98 Kč
501,34300 Kč67,15 Kč
1001,17000 Kč117,00 Kč
5000,88010 Kč440,05 Kč
1 0000,79105 Kč791,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,64888 Kč1 946,64 Kč
6 0000,59775 Kč3 586,50 Kč
9 0000,57218 Kč5 149,62 Kč
15 0000,54386 Kč8 157,90 Kč
21 0000,52731 Kč11 073,51 Kč
30 0000,51139 Kč15 341,70 Kč
Manufacturers Standard Package
Unit Price without VAT:3,34000 Kč
Unit Price with VAT:4,04140 Kč