Direct
Direct
Direct
Direct
Direct
Direct
Similar



CC0805KKX7R7BB106 | |
|---|---|
DigiKey Part Number | 311-3501-2-ND - Tape & Reel (TR) 311-3501-1-ND - Cut Tape (CT) 311-3501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KKX7R7BB106 |
Description | CAP CER 10UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KKX7R7BB106 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21B106KOQNFNE | Samsung Electro-Mechanics | 0 | 1276-CL21B106KOQNFNETR-ND | 0,80450 Kč | Direct |
| CL21B106KOQNNNE | Samsung Electro-Mechanics | 4 009 202 | 1276-2872-1-ND | 4,62000 Kč | Direct |
| CL21B106KOQNNNF | Samsung Electro-Mechanics | 0 | CL21B106KOQNNNF-ND | 0,76887 Kč | Direct |
| CL21B106KOQNNNG | Samsung Electro-Mechanics | 173 833 | 1276-6472-1-ND | 4,62000 Kč | Direct |
| EMK212BB7106KG-T | Taiyo Yuden | 40 665 | 587-6139-1-ND | 12,18000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,24400 Kč | 72,44 Kč |
| 50 | 5,45100 Kč | 272,55 Kč |
| 100 | 4,89880 Kč | 489,88 Kč |
| 500 | 3,96694 Kč | 1 983,47 Kč |
| 1 000 | 3,67906 Kč | 3 679,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,16552 Kč | 9 496,56 Kč |
| 6 000 | 2,99988 Kč | 17 999,28 Kč |
| 9 000 | 2,91693 Kč | 26 252,37 Kč |
| 15 000 | 2,82501 Kč | 42 375,15 Kč |
| 21 000 | 2,77127 Kč | 58 196,67 Kč |
| 30 000 | 2,71956 Kč | 81 586,80 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |





