


EMK212BB7106KG-T | |
|---|---|
DigiKey Part Number | 587-6139-2-ND - Tape & Reel (TR) 587-6139-1-ND - Cut Tape (CT) 587-6139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK212BB7106KG-T |
Description | CAP CER 10UF 16V X7R 0805 |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK212BB7106KG-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805KKX7R7BB106 | YAGEO | 0 | 311-3501-1-ND | 11,76000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,53800 Kč | 75,38 Kč |
| 50 | 5,67780 Kč | 283,89 Kč |
| 100 | 5,10880 Kč | 510,88 Kč |
| 500 | 4,14542 Kč | 2 072,71 Kč |
| 1 000 | 3,84767 Kč | 3 847,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,48042 Kč | 10 441,26 Kč |
| 6 000 | 3,30061 Kč | 19 803,66 Kč |
| 9 000 | 3,21059 Kč | 28 895,31 Kč |
| 15 000 | 3,11081 Kč | 46 662,15 Kč |
| 21 000 | 3,05247 Kč | 64 101,87 Kč |
| 30 000 | 2,99635 Kč | 89 890,50 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

