
CC0805JRNPOYBN102 | |
|---|---|
DigiKey Part Number | 13-CC0805JRNPOYBN102TR-ND - Tape & Reel (TR) 13-CC0805JRNPOYBN102CT-ND - Cut Tape (CT) 13-CC0805JRNPOYBN102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPOYBN102 |
Description | CAP CER 1000PF 250V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPOYBN102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C102JAGACTU | KEMET | 4 345 | 399-15006-1-ND | 9,87000 Kč | Direct |
| C0805C102JBRACTU | KEMET | 2 785 | 399-C0805C102JBRACTUCT-ND | 10,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,33100 Kč | 23,31 Kč |
| 50 | 1,65040 Kč | 82,52 Kč |
| 100 | 1,44260 Kč | 144,26 Kč |
| 500 | 1,09736 Kč | 548,68 Kč |
| 1 000 | 0,99069 Kč | 990,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,79178 Kč | 3 167,12 Kč |
| 8 000 | 0,73546 Kč | 5 883,68 Kč |
| 12 000 | 0,70727 Kč | 8 487,24 Kč |
| 20 000 | 0,67604 Kč | 13 520,80 Kč |
| 28 000 | 0,65779 Kč | 18 418,12 Kč |
| 40 000 | 0,64023 Kč | 25 609,20 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

