
C0805C102JAGACTU | |
|---|---|
DigiKey Part Number | 399-15006-2-ND - Tape & Reel (TR) 399-15006-1-ND - Cut Tape (CT) 399-15006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102JAGACTU |
Description | CAP CER 1000PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102JAGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,00500 Kč | 60,05 Kč |
| 50 | 4,47680 Kč | 223,84 Kč |
| 100 | 4,00640 Kč | 400,64 Kč |
| 500 | 3,21144 Kč | 1 605,72 Kč |
| 1 000 | 2,96618 Kč | 2 966,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,59835 Kč | 10 393,40 Kč |
| 8 000 | 2,46170 Kč | 19 693,60 Kč |
| 12 000 | 2,39326 Kč | 28 719,12 Kč |
| 20 000 | 2,31740 Kč | 46 348,00 Kč |
| 28 000 | 2,27306 Kč | 63 645,68 Kč |
| 40 000 | 2,23039 Kč | 89 215,60 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

