
CC0805JRNPOABN102 | |
|---|---|
DigiKey Part Number | 311-4246-2-ND - Tape & Reel (TR) 311-4246-1-ND - Cut Tape (CT) 311-4246-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPOABN102 |
Description | CAP CER 1000PF 200V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPOABN102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805JRNPOYBN102 | YAGEO | 568 | 13-CC0805JRNPOYBN102CT-ND | 3,99000 Kč | Upgrade |
| C0805C102J2GACTU | KEMET | 6 818 | 399-15005-1-ND | 8,82000 Kč | Direct |
| C0805C102JBRACTU | KEMET | 2 785 | 399-C0805C102JBRACTUCT-ND | 10,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,07900 Kč | 20,79 Kč |
| 50 | 1,46560 Kč | 73,28 Kč |
| 100 | 1,28090 Kč | 128,09 Kč |
| 500 | 0,96800 Kč | 484,00 Kč |
| 1 000 | 0,87142 Kč | 871,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,69273 Kč | 2 770,92 Kč |
| 8 000 | 0,64180 Kč | 5 134,40 Kč |
| 12 000 | 0,61631 Kč | 7 395,72 Kč |
| 20 000 | 0,58807 Kč | 11 761,40 Kč |
| 28 000 | 0,57157 Kč | 16 003,96 Kč |
| 40 000 | 0,55570 Kč | 22 228,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

