1000 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805JRNPOABN102

DigiKey Part Number
311-4246-2-ND - Tape & Reel (TR)
311-4246-1-ND - Cut Tape (CT)
311-4246-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805JRNPOABN102
Description
CAP CER 1000PF 200V C0G/NPO 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805JRNPOABN102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0805JRNPOYBN102YAGEO56813-CC0805JRNPOYBN102CT-ND3,99000 KčUpgrade
C0805C102J2GACTUKEMET6 818399-15005-1-ND8,82000 KčDirect
C0805C102JBRACTUKEMET2 785399-C0805C102JBRACTUCT-ND10,29000 KčSimilar
In-Stock: 1 126
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,07900 Kč20,79 Kč
501,46560 Kč73,28 Kč
1001,28090 Kč128,09 Kč
5000,96800 Kč484,00 Kč
1 0000,87142 Kč871,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,69273 Kč2 770,92 Kč
8 0000,64180 Kč5 134,40 Kč
12 0000,61631 Kč7 395,72 Kč
20 0000,58807 Kč11 761,40 Kč
28 0000,57157 Kč16 003,96 Kč
40 0000,55570 Kč22 228,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč