6800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603KRX7R9BB682

DigiKey Part Number
311-1084-2-ND - Tape & Reel (TR)
311-1084-1-ND - Cut Tape (CT)
311-1084-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KRX7R9BB682
Description
CAP CER 6800PF 50V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KRX7R9BB682 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0603JRX7R9BB682YAGEO5 779311-4022-1-ND2,10000 KčUpgrade
CC0603KRX7R0BB682YAGEO1 146311-4052-1-ND2,10000 KčUpgrade
0603B682K500CTWalsin Technology Corporation13 0391292-1459-1-ND2,10000 KčDirect
C0603C682K5RACTUKEMET115 128399-C0603C682K5RACTUCT-ND2,10000 KčDirect
KGM15AR71H682KMKYOCERA AVX9 105478-KGM15AR71H682KMCT-ND2,73000 KčDirect
In-Stock: 615
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,79800 Kč7,98 Kč
500,54180 Kč27,09 Kč
1000,46410 Kč46,41 Kč
5000,33218 Kč166,09 Kč
1 0000,29229 Kč292,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,23245 Kč929,80 Kč
8 0000,21032 Kč1 682,56 Kč
12 0000,19924 Kč2 390,88 Kč
20 0000,18699 Kč3 739,80 Kč
28 0000,17983 Kč5 035,24 Kč
40 0000,17296 Kč6 918,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč